Diodes IncorporatedMMBZ5235BS-7-FZener

Zener Diode Dual Anti Parallel 6.8V 5% 5Ohm 200mW 6-Pin SOT-363 T/R

This MMBZ5235BS-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 200 mW. Its test current is 20 mA. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. It is made in a dual anti parallel configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Total In Stock: 1,916 parts

    Total$67.25Price for 1916

    • Date Code:
      2127+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 1,916 parts
      • Price: $0.0351