Diodes IncorporatedMMBZ5242B-7-FZener

Zener Diode Single 12V 5% 30Ohm 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMBZ5242B-7-F zener diode from Diodes Zetex is exactly what you need. Its maximum leakage current is 1 μA. Its maximum power dissipation is 350 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part if shipping to the United States

102,000 parts: Ships tomorrow

    Total$59.40Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 102,000 parts
      • Price: $0.0198