onsemiMMBZ5V6ALT1GESD Suppressors

ESD Suppressor Zener Uni-Dir/Bi-Dir 3V 3-Pin SOT-23 T/R

With ON Semiconductor's tvs MMBZ5V6ALT1G ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 8 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a dual common anode|single configuration.

Import TariffMay apply to this part

Total In Stock: 81,000 parts

Regional Inventory: 3,000

    Total$75.00Price for 3000

    3,000 In stock: Ships today

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.025
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 78,000 parts
      • Price: $0.0234