Top Searched
SamtecMMCX-J-P-H-RA-TH1Connector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MMCX | |
F | |
Solder | |
Right Angle | |
F | |
Gold Over Nickel | |
0 to 6G | |
50 | |
1000 | |
Standard | |
-40 | |
90 | |
Tray | |
3.45 | |
3.5 | |
3.8 | |
Through Hole |
Looking for low transmission line impedance for your coaxial cable connection? Than this mmcx MMCX-J-P-H-RA-TH1 RF connector manufactured from Samtec is ideal for your needs. This connector's body is plated in gold over nickel. It has a right angle body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This product is 3.5 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -40 to 90 °C.