SamtecMMCX-J-P-H-ST-EM1Connector RF

Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount F Gold Over Nickel Tray

Typically used with coaxial cables, this mmcx MMCX-J-P-H-ST-EM1 RF connector from Samtec will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold over nickel. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product is 4.5 mm long, 3.5 mm tall and 7.4 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -40 to 90 °C.

Import TariffMay apply to this part

Total In Stock: 4,341 parts

Regional Inventory: 4,267

    Total$5.56Price for 1

    4,267 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 4,267 parts
      • Price: $5.56
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2519+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      China
      • In Stock: 74 parts
      • Price: $6.3864