MagnaChip SemiconductorMMD70R900PRH
Trans MOSFET N-CH 700V 5A 3-Pin(2+Tab) DPAK T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.1 |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Make an effective common source amplifier using this MMD70R900PRH power MOSFET from MagnaChip Semiconductor. Its maximum power dissipation is 40000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with super junction technology. This N channel MOSFET transistor operates in enhancement mode.