Top Searched

Diodes IncorporatedMMDT2227-7-FGP BJT

Trans GP BJT NPN/PNP 40V 0.6A 200mW 6-Pin SOT-363 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's npn and PNP MMDT2227-7-F general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40@NPN|60@PNP V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

Total In Stock: 2,243,172 parts

Regional Inventory: 2,172

    Total$0.05Price for 1

    2,172 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2172
      Country Of origin:
      China
         
      • Price: $0.0478
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,172 parts
      • Price: $0.0478
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 54,000 parts
      • Price: $0.0704
    • (3000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2437+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,187,000 parts
      • Price: $0.0669