Diodes IncorporatedMMDT2227M-7GP BJT
Trans GP BJT NPN/PNP 40V 0.6A 300mW 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Bipolar Small Signal | |
Dual | |
2 | |
75 | |
40@NPN|60@PNP | |
6 | |
1.2@15mA@150mA|1.3@15mA@150mA|2.6@50mA@500mA@PNP|2@50mA@500mA@NPN | |
0.3@15mA@150mA|0.4@15mA@150mA|1.6@50mA@500mA@PNP|1@50mA@500mA@NPN | |
0.6 | |
100@10mA@10V|100@150mA@10V|100@1mA@10V|35@100uA@10V|35@150mA@1V@NPN|40@500mA@10V|50@1mA@10V|50@500mA@10V@PNP|75@100uA@10V|75@10mA@10V | |
300 | |
300(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile npn and PNP MMDT2227M-7 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 40@NPN|60@PNP V and a maximum emitter base voltage of 6 V.