Diodes IncorporatedMMDT5401-7-FGP BJT
Trans GP BJT PNP 150V 0.2A 320mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Dual | |
2 | |
160 | |
150 | |
6 | |
1@1mA@10mA|1@5mA@50mA | |
-55 to 150 | |
0.2@1mA@10mA|0.5@5mA@50mA | |
0.2 | |
50 | |
50@1mA@5V|60@10mA@5V|50@50mA@5V | |
320 | |
300 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Diodes Zetex has the solution to your circuit's high-voltage requirements with their PNP MMDT5401-7-F general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.