EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Type | NPN|PNP |
Product Category | Bipolar Small Signal |
Configuration | Dual |
Number of Elements per Chip | 2 |
Maximum Collector Base Voltage (V) | 160@PNP|180@NPN |
Maximum Collector-Emitter Voltage (V) | 150@PNP|160@NPN |
Maximum Emitter Base Voltage (V) | 5@PNP|6@NPN |
Maximum Base Emitter Saturation Voltage (V) | 1@1mA@10mA|1@5mA@50mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.15@1mA@10mA|0.2@1mA@10mA|0.2@5mA@50mA@NPN|0.5@5mA@50mA@PNP |
Maximum DC Collector Current (A) | 0.2 |
Minimum DC Current Gain | 100@10mA@5V|30@50mA@5V@NPN|50@1mA@5V|50@50mA@5V@PNP|80@1mA@5V |
Maximum Power Dissipation (mW) | 200 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Pin Count | 6 |
Lead Shape | Gull-wing |