C&KMMGGF5W0CSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Leaf Roller Lever 1A 125VAC 30VDC 1.13N Screw Mount PC Turret Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Leaf Roller Lever | |
Momentary | |
SPDT | |
1@125VAC 30VDC | |
100000 | |
0.64 | |
Screw Mount | |
PC Turret | |
Straight | |
-55 | |
135 | |
Bulk | |
1.13 |
The MMGGF5W0C snap-action switch from C&K Components makes opening or closing your circuit a fast operation. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 135 °C. The MMGGF5W0C snap action switch has a turret solder termination style. This product is 18.03 mm long, 18.08 mm tall and 5.08 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.