NXP SemiconductorsMMH3111NT1RF Amplifiers
RF Amp Single Broadband Amp 4GHz 6V 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Broadband Amplifier | |
1 | |
4000 | |
10@3500MHz | |
22.5@900MHz | |
42@3500MHz | |
14(Typ)@900MHz | |
14(Typ)@900MHz | |
3.2@900MHz | |
6 | |
5 | |
6 | |
190@5V | |
Single | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 2.7(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |
EDA / CAD Models |