knitter-switchMMP121Switch Slide

Switch Slide ON ON SPDT Top Slide 0.1A 30VDC 15000Cycles PC Pins Thru-Hole

This easy-to-use MMP121 slide switch from Knitter-Switch is perfect for turning your circuit on and off. This device has a maximum current rating of 0.1 A @ 30VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -10 °C to 60 °C. The MMP121 slide switch has a PC pin termination style. This product is 8.5 mm long, 5.5 mm tall and 3.5 mm deep. The maximum DC voltage rating is 30 VDC.

1,084 parts: Ships in 3 days

    Total$0.51Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,084 parts
      • Price: $0.506