EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Side Slide |
Switch Configuration | ON ON ON |
Maximum Current Rating (A) | 0.2@12VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | >100 |
Maximum Contact Resistance (mOhm) | <50 |
Mechanical Life (Cycles) | 5000 |
Actuator Color | White |
Actuator Length (mm) | 2 |
Number of Rows | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Length (mm) | 2 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Size Type | Micro-Miniature |
Body Length (mm) | 12.5 |
Body Depth (mm) | 3 |
Body Height (mm) | 2.3 |
Product Length (mm) | 12.5 |
Product Depth (mm) | 5 |
Product Height (mm) | 2.3 |