EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.50 |
Automotive | Unknown |
Actuator Style | Side Slide |
Pole Throw Configuration | DPDT |
Switch Configuration | ON ON |
Maximum Current Rating (A) | 0.2@12VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | >100 |
Maximum Contact Resistance (mOhm) | <50 |
Mechanical Life (Cycles) | 5000 |
Actuator Length (mm) | 2 |
Number of Rows | 2 |
Row Spacing (mm) | 3.2 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3 |
Terminal Pitch (mm) | 2.5 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Size Type | Micro-Miniature |
Body Length (mm) | 9 |
Body Depth (mm) | 3.5 |
Body Height (mm) | 3.5 |
Product Length (mm) | 9 |
Product Depth (mm) | 5.5 |
Product Height (mm) | 3.5 |