Cornell Dubilier ElectronicsMMP6W1K-FCapacitor Film

Cap Film 1uF 630V PET 10%( 39 X 13 X 22mm) Axial 125°C

This MMP6W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. Its capacitance value is 1uF. The MMP6W1K-F part has an axial termination style. It has a tolerance of 10%. This product is 39(Max) mm long, 22(Max) mm tall and 13(Max) mm deep.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    1604+
    Manufacturer Lead Time:
    26 weeks
    Country Of origin:
    China
    • Price: $3.224
    1. 100+$3.224