NXP SemiconductorsMMPF0100F0AEPPMIC Solutions
Application Processors 2.8V to 4.5V 56-Pin HVQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |