NXP Semiconductors MMPF0200F4ANES PMIC Solutions
Power Management IC 2.8V to 4.5V Medical 56-Pin QFN EP Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Power Management IC | |
4000(Typ) | |
2.8 to 4.5 | |
2.8 | |
4.5 | |
-40 | |
105 | |
Tray | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
56 | |
Lead Shape | No Lead |
