onsemiMMQA6V2T1GESD Suppressors

ESD Suppressor TVS Uni-Dir 4V 6-Pin SC-74 T/R

Never worry about unpredictable voltage shocks again with this tvs MMQA6V2T1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 9 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad common anode configuration.

Import TariffMay apply to this part

975 parts: Ships tomorrow

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      975
      Country Of origin:
      China
         
      • Price: $0.2293
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 975 parts
      • Price: $0.2293