NXP SemiconductorsMMRF2004NBR1RF Amplifiers
RF Amp Single Power Amp 2.7GHz 32V 17-Pin TO-272 W T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
2700 | |
0.5 | |
28.5@2700MHz | |
43.98@2700MHz | |
17 | |
13(Typ)@2700MHz | |
32 | |
26 | |
28 | |
32 | |
Single | |
225 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.64(Max) |
Package Width | 9.07(Max) |
Package Length | 23.67(Max) |
PCB changed | 17 |
Supplier Package | TO-272 W |
17 | |
Lead Shape | Flat |