NXP SemiconductorsMMRF2007GNR1RF Amplifiers
RF Amp Dual Power Amp 940MHz 32V 17-Pin TO-270 W GULL T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.25(Max) |
Package Width | 9.07(Max) |
Package Length | 23.67(Max) |
PCB changed | 17 |
Standard Package Name | TO |
Supplier Package | TO-270 W GULL |
17 |