NXP SemiconductorsMMRF2010NR1RF Amplifiers
RF Amp Single Power Amp 1.09GHz 50V 14-Pin TO-270 WB EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
1090 | |
32.1@1090MHz | |
53.98@1090MHz | |
10 | |
10 | |
50 | |
50 | |
50 | |
Single | |
-55 | |
225 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.64(Max) |
Package Width | 9.07(Max) |
Package Length | 17.58(Max) |
PCB changed | 14 |
Supplier Package | TO-270 WB EP |
14 |