Micro Commercial ComponentsMMS8550-H-TPGP BJT
Trans GP BJT PNP 25V 0.5A 300mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
40 | |
25 | |
5 | |
1.2@50mA@500mA | |
0.6@50mA@500mA | |
0.5 | |
200@50mA@1V | |
300 | |
150(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |