knitter-switchMMSP 132.Switch Slide
Switch Slide ON ON ON Side Slide 0.3A 4VDC 10000Cycles Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active |
The MMSP 132. slide switch from Knitter-Switch makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 0.3 A @ 4VDC. This slide switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The MMSP 132. slide switch has a gull wing termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum DC voltage rating is 4 VDC. This product is 14.5 mm long, 2.25 mm tall and 12.1 mm deep.