Samtec MMSS-05-20-L-06.00-D-K-LD Cable Assembly AC Power
Cable Assembly 0.152m Power to Power 5 to 5 POS SKT-SKT Crimp-Crimp 20AWG

Cable Assembly 0.152m Power to Power 5 to 5 POS SKT-SKT Crimp-Crimp 20AWG
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Cable Length (m) | 0.152 |
Wire Size (AWG) | 20 |
Connector Type A | Power |
Connector Type B | Power |
Gender | SKT-SKT |
Contact Termination | Crimp-Crimp |
Number of Contacts | 5 to 5 |
Connector Orientation | Straight to Straight |
Maximum Current Rating (A) | 4.8/Contact |
Maximum Voltage Rating (VAC) | 300VAC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Jacket Material | Polyvinyl Chloride |
Jacket Color | Black |
Conductor Material | Copper |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 105 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Cable Assembly 0.152m Power to Power 5 to 5 POS SKT-SKT Crimp-Crimp 20AWG
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Cable Length (m) | 0.152 |
Wire Size (AWG) | 20 |
Connector Type A | Power |
Connector Type B | Power |
Gender | SKT-SKT |
Contact Termination | Crimp-Crimp |
Number of Contacts | 5 to 5 |
Connector Orientation | Straight to Straight |
Maximum Current Rating (A) | 4.8/Contact |
Maximum Voltage Rating (VAC) | 300VAC |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Jacket Material | Polyvinyl Chloride |
Jacket Color | Black |
Conductor Material | Copper |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 105 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers