Micro Commercial ComponentsMMST3904-TPGP BJT

Trans GP BJT NPN 40V 0.2A 200mW 3-Pin SOT-323 T/R

Jump-start your electronic circuit design with this versatile NPN MMST3904-TP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 240,000 parts

Regional Inventory: 9,000

    Total$756.00Price for 3000

    9,000 In stock: Ships tomorrow

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.252
    • (3000)

      Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      2252+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 231,000 parts
      • Price: $0.0279