Diodes IncorporatedMMSTA42-7-FGP BJT
Trans GP BJT NPN 300V 0.2A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
300 | |
300 | |
6 | |
0.9@2mA@20mA | |
0.5@2mA@20mA | |
0.2 | |
100 | |
25@1mA@10V|40@10mA@10V|40@30mA@10V | |
200 | |
50(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |
Design various electronic circuits with this versatile NPN MMSTA42-7-F GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.