Micro Commercial ComponentsMMSTA42-TPGP BJT

Trans GP BJT NPN 300V 0.2A 200mW 3-Pin SOT-323 T/R

If you require a general purpose BJT that can handle high voltages, then the NPN MMSTA42-TP BJT, developed by Micro Commercial Components, is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

6,098 parts: Ships today

    Total$3.40Price for 98

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      98
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0347
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 98 parts
      • Price: $0.0347
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0278