Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
10 | |
5% | |
500 | |
5 | |
0.2 | |
20 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 1.6 |
Package Length | 2.69 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Use a voltage regulator MMSZ10T1G zener diode from ON Semiconductor that will work for backward currents. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.2 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.
EDA / CAD Models |