onsemiMMSZ13T1GZener

Diode Zener Single 13V 5% 500mW 2-Pin SOD-123 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator MMSZ13T1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

922 parts: Ships tomorrow

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      292
      Country Of origin:
      China
         
      • Price: $0.0746
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 292 parts
      • Price: $0.0746
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2023+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 630 parts
      • Price: $0.0175