Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.16 mm |
Package Width | 1.6 mm |
Package Length | 2.69 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator MMSZ18T1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |