Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.16 mm |
Package Width | 1.6 mm |
Package Length | 2.69 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ27T1G zener diode from ON Semiconductor. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |