EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 1.6 |
Package Length | 2.69 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Pin Count | 2 |
Lead Shape | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator MMSZ30T1G zener diode from ON Semiconductor. Its test current is 2 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.