Micro Commercial ComponentsMMSZ4680-TPZener

Zener Diode Single 2.2V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ4680-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 2.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.4266
    1. 3000+$0.4266