EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.16 mm |
Package Width | 1.6 mm |
Package Length | 2.69 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Pin Count | 2 |
Lead Shape | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator MMSZ4685T1G zener diode from ON Semiconductor. Its test current is 0.05 mA. Its maximum leakage current is 7.5 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 3.6 V. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.