Micro Commercial ComponentsMMSZ4690-TPZener

Zener Diode Single 5.6V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ4690-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 0.05 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

1,107,000 parts: Ships in 2 days

    Total$64.80Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,107,000 parts
      • Price: $0.0216