Micro Commercial ComponentsMMSZ4691-TPZener

Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ4691-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 10 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

3,000 parts: Ships today

    Total$35.40Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0118