Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
6.8 | |
5% | |
500 | |
0.05 | |
10 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.55 |
Package Length | 2.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ4692-E3-08 zener diode from Vishay is exactly what you need. Its maximum leakage current is 10 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |