onsemiMMSZ4706T1GZener

Diode Zener Single 19V 5% 500mW 2-Pin SOD-123 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator MMSZ4706T1G zener diode from ON Semiconductor. Its test current is 0.05 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 19 V.

12,000 parts: Ships in 2 days

    Total$0.02Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      30 weeks
      • In Stock: 12,000 parts
      • Price: $0.0217