Diodes IncorporatedMMSZ5223B-7-FZener
Zener Diode Single 2.7V 5% 30Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 1.55 mm |
Package Length | 2.65 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Check out this perfect MMSZ5223B-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 20 mA. Its maximum leakage current is 75 μA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.