Micro Commercial ComponentsMMSZ5226B-TPZener
Diode Zener Single 3.3V 5% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
3.3 | |
5% | |
0.9 | |
500 | |
20 | |
25 | |
28 | |
500 | |
-55 | |
150 | |
-0.07%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
This MMSZ5226B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 25 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.