EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 3.6 |
Zener Voltage Tolerance | 5% |
Maximum Power Dissipation (mW) | 500 |
Test Current (mA) | 20 |
Maximum Reverse Leakage Current (uA) | 15 |
Maximum Zener Impedance (Ohm) | 24 |
Maximum Power Dissipation @ 25C (mW) | 500 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Width | 1.7(Max) mm |
Package Length | 2.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
Pin Count | 2 |
Lead Shape | Gull-wing |