VishayMMSZ5230C-E3-08Zener

Diode Zener Single 4.7V 2% 500mW 2-Pin SOD-123 T/R

Check out this perfect MMSZ5230C-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

4,491 parts: Ships today

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      4491
      Country Of origin:
      China
         
      • Price: $0.0714
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 4,491 parts
      • Price: $0.0714