Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
5.1 | |
5% | |
500 | |
20 | |
5 | |
17 | |
-55 | |
150 | |
Commercial | |
±0.03%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.55 |
Package Length | 2.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
This MMSZ5231B-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |