VishayMMSZ5231B-HE3-08Zener

Zener Diode Single 5.1V 5% 17Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R

This MMSZ5231B-HE3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

403 parts: Ships today

This item has been discontinued

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      403
      Country Of origin:
      China
         
      • Price: $0.1296
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 403 parts
      • Price: $0.1296