Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.6 | |
2% | |
0.9 | |
500 | |
20 | |
5 | |
11 | |
-55 | |
150 | |
5.712 | |
5.488 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.16 |
Package Width | 1.6 |
Package Length | 2.69 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MMSZ5232CT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%.
EDA / CAD Models |