Diodes IncorporatedMMSZ5233B-7-FZener
Zener Diode Single 6V 5% 7Ohm 500mW 2-Pin SOD-123 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
6 | |
5% | |
0.9 | |
500 | |
20 | |
5 | |
7 | |
370 | |
-65 | |
150 | |
Commercial | |
6.3 | |
5.7 | |
Tape and Reel | |
0.01 | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.55 |
Package Length | 2.65 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Check out this perfect MMSZ5233B-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 6 V and a voltage tolerance of 5%. It is made in a single configuration.