Diodes IncorporatedMMSZ5234BS-7-FZener

Zener Diode Single 6.2V 5% 7Ohm 200mW 2-Pin SOD-323 T/R

Check out this perfect MMSZ5234BS-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its maximum leakage current is 5 μA. Its test current is 20 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Total In Stock: 5,899 parts

    Total$116.89Price for 1835

    • Date Code:
      2216+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 5,899 parts
      • Price: $0.0637