Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
6.2 | |
2% | |
500 | |
20 | |
5 | |
7 | |
-55 | |
150 | |
Commercial | |
0.045%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Max) |
Package Width | 1.55 |
Package Length | 2.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
This MMSZ5234C-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |