onsemiMMSZ5236BT1GZener

Diode Zener Single 7.5V 5% 500mW 2-Pin SOD-123 T/R

Use a voltage regulator MMSZ5236BT1G zener diode from ON Semiconductor that will work for backward currents. Its test current is 20 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

115,866 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      43 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0613
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      43 weeks
      Country Of origin:
      China
      • In Stock: 25,866 parts
      • Price: $0.0613
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      43 weeks
      Country Of origin:
      China
      • In Stock: 90,000 parts
      • Price: $0.0250